
AAC243E-S8A-G-LF-TR | |
|---|---|
DigiKey Part Number | AAC243E-S8A-G-LF-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAC243E-S8A-G-LF-TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
Manufacturer Microchip Technology | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Operating Temperature -40°C ~ 105°C (TA) |
Function Step-Up/Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback, Forward Converter | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67532 € | 4.188,30 € |
| Unit Price without VAT: | 1,67532 € |
|---|---|
| Unit Price with VAT: | 1,99363 € |

