SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX72A-PQG208

DigiKey Part Number
1100-1074-ND
Manufacturer
Manufacturer Product Number
A54SX72A-PQG208
Description
IC FPGA 171 I/O 208QFP
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
A54SX72A-PQG208 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6036
Number of I/O
171
Number of Gates
108000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1339,80000 €339,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:339,80000 €
Unit Price with VAT:404,36200 €