
A54SX72A-FGG484M | |
|---|---|
DigiKey Part Number | A54SX72A-FGG484M-ND |
Manufacturer | |
Manufacturer Product Number | A54SX72A-FGG484M |
Description | IC FPGA 360 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 360 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 108000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (27X27) |
Number of LABs/CLBs 6036 | Base Product Number |
Number of I/O 360 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3.570,43075 € | 142.817,23 € |
| Unit Price without VAT: | 3.570,43075 € |
|---|---|
| Unit Price with VAT: | 4.248,81259 € |

