
A54SX72A-FG256 | |
|---|---|
DigiKey Part Number | A54SX72A-FG256-ND |
Manufacturer | |
Manufacturer Product Number | A54SX72A-FG256 |
Description | IC FPGA 203 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 203 256-BGA |
Datasheet | Datasheet |
Category | Number of Gates 108000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Number of LABs/CLBs 6036 | Base Product Number |
Number of I/O 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 382,82644 € | 34.454,38 € |
| Unit Price without VAT: | 382,82644 € |
|---|---|
| Unit Price with VAT: | 455,56346 € |

