SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFCQFP with Tie Bar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX72A-CQ208B

DigiKey Part Number
A54SX72A-CQ208B-ND
Manufacturer
Manufacturer Product Number
A54SX72A-CQ208B
Description
IC FPGA 171 I/O 208CQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
108000
Mfr
Voltage - Supply
2.25V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
208-CQFP (75x75)
Number of LABs/CLBs
6036
Base Product Number
Number of I/O
171
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115.589,76000 €15.589,76 €
Manufacturers Standard Package
Unit Price without VAT:15.589,76000 €
Unit Price with VAT:18.551,81440 €