
A54SX72A-2PQG208I | |
|---|---|
DigiKey Part Number | A54SX72A-2PQG208I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX72A-2PQG208I |
Description | IC FPGA 171 I/O 208QFP |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6036 | |
Number of I/O | 171 | |
Number of Gates | 108000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,15000 € | 594,15 € |
| Unit Price without VAT: | 594,15000 € |
|---|---|
| Unit Price with VAT: | 707,03850 € |

