208 BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX24-3PQG208I

DigiKey Part Number
A42MX24-3PQG208I-ND
Manufacturer
Manufacturer Product Number
A42MX24-3PQG208I
Description
IC FPGA 176 I/O 208QFP
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 176 208-BFQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
176
Number of Gates
36000
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 01.12.2025