SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX72A-1PQ208I

DigiKey Part Number
A54SX72A-1PQ208I-ND
Manufacturer
Manufacturer Product Number
A54SX72A-1PQ208I
Description
IC FPGA 171 I/O 208QFP
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6036
Number of I/O
171
Number of Gates
108000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.