
A54SX72A-1FGG484I | |
|---|---|
DigiKey Part Number | A54SX72A-1FGG484I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX72A-1FGG484I |
Description | IC FPGA 360 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 360 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 6036 | |
Number of I/O | 360 | |
Number of Gates | 108000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (27X27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 607,69675 € | 24.307,87 € |
| Unit Price without VAT: | 607,69675 € |
|---|---|
| Unit Price with VAT: | 723,15913 € |

