
A54SX72A-1CQ256 | |
|---|---|
DigiKey Part Number | A54SX72A-1CQ256-ND |
Manufacturer | |
Manufacturer Product Number | A54SX72A-1CQ256 |
Description | IC FPGA 203 I/O 256CQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 203 256-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Category | Number of Gates 108000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-CQFP (75x75) |
Number of LABs/CLBs 6036 | Base Product Number |
Number of I/O 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.099,68000 € | 9.099,68 € |
| Unit Price without VAT: | 9.099,68000 € |
|---|---|
| Unit Price with VAT: | 10.828,61920 € |

