SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFCQFP with Tie Bar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX72A-1CQ208

DigiKey Part Number
A54SX72A-1CQ208-ND
Manufacturer
Manufacturer Product Number
A54SX72A-1CQ208
Description
IC FPGA 171 I/O 208CQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 171 208-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
6036
Number of I/O
171
Number of Gates
108000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
208-CQFP (75x75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.057,75000 €8.057,75 €
Manufacturers Standard Package
Unit Price without VAT:8.057,75000 €
Unit Price with VAT:9.588,72250 €