SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
100-LQFP

A54SX32A-TQG100I

DigiKey Part Number
A54SX32A-TQG100I-ND
Manufacturer
Manufacturer Product Number
A54SX32A-TQG100I
Description
IC FPGA 81 I/O 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2880
Number of I/O
81
Number of Gates
48000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1199,46000 €199,46 €
25196,63960 €4.915,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,46000 €
Unit Price with VAT:237,35740 €