SX-A Field Programmable Gate Array (FPGA) IC 147 176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX32A-FTQG176

DigiKey Part Number
150-A54SX32A-FTQG176-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX32A-FTQG176
Description
IC FPGA 147 I/O 176TQFP
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 147 176-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
48000
Mfr
Voltage - Supply
2.25V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
176-TQFP (24x24)
Number of LABs/CLBs
2880
Base Product Number
Number of I/O
147
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.