
A54SX32A-FG484M | |
|---|---|
DigiKey Part Number | 150-A54SX32A-FG484M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX32A-FG484M |
Description | IC FPGA 249 I/O 484FBGA |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 249 484-BGA |
Datasheet | Datasheet |
Category | Number of Gates 48000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (27X27) |
Number of LABs/CLBs 2880 | Base Product Number |
Number of I/O 249 |

