
A54SX32A-CQ84B | |
|---|---|
DigiKey Part Number | A54SX32A-CQ84B-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32A-CQ84B |
Description | IC FPGA 69 I/O 84CQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 69 84-CQFP Exposed Pad and Tie Bar |
Datasheet | Datasheet |
Category | Number of Gates 48000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 84-CQFP (42x42) |
Number of LABs/CLBs 2880 | Base Product Number |
Number of I/O 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.924,89000 € | 8.924,89 € |
| Unit Price without VAT: | 8.924,89000 € |
|---|---|
| Unit Price with VAT: | 10.620,61910 € |

