SX-A Field Programmable Gate Array (FPGA) IC 203 256-BFCQFP with Tie Bar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX32A-CQ256B

DigiKey Part Number
A54SX32A-CQ256B-ND
Manufacturer
Manufacturer Product Number
A54SX32A-CQ256B
Description
IC FPGA 203 I/O 256CQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 203 256-BFCQFP with Tie Bar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2880
Number of I/O
203
Number of Gates
48000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
256-CQFP (75x75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111.928,58000 €11.928,58 €
Manufacturers Standard Package
Unit Price without VAT:11.928,58000 €
Unit Price with VAT:14.195,01020 €