SX-A Field Programmable Gate Array (FPGA) IC 111 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX32A-2FGG144I

DigiKey Part Number
150-A54SX32A-2FGG144I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX32A-2FGG144I
Description
IC FPGA 111 I/O 144FBGA
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 111 144-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
48000
Mfr
Voltage - Supply
2.25V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-FPBGA (13x13)
Number of LABs/CLBs
2880
Base Product Number
Number of I/O
111
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.