
A54SX32A-1TQG100M | |
|---|---|
DigiKey Part Number | A54SX32A-1TQG100M-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32A-1TQG100M |
Description | IC FPGA 81 I/O 100TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2880 | |
Number of I/O | 81 | |
Number of Gates | 48000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.302,52844 € | 117.227,56 € |
| Unit Price without VAT: | 1.302,52844 € |
|---|---|
| Unit Price with VAT: | 1.550,00884 € |

