SX-A Field Programmable Gate Array (FPGA) IC 203 256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX32A-1FGG256

DigiKey Part Number
A54SX32A-1FGG256-ND
Manufacturer
Manufacturer Product Number
A54SX32A-1FGG256
Description
IC FPGA 203 I/O 256FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 203 256-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
48000
Mfr
Voltage - Supply
2.25V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (17x17)
Number of LABs/CLBs
2880
Base Product Number
Number of I/O
203
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90258,36622 €23.252,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,36622 €
Unit Price with VAT:307,45580 €