
A54SX32A-1CQ84B | |
|---|---|
DigiKey Part Number | A54SX32A-1CQ84B-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32A-1CQ84B |
Description | IC FPGA 69 I/O 84CQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 69 84-CQFP Exposed Pad and Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2880 | |
Number of I/O | 69 | |
Number of Gates | 48000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 84-CQFP (42x42) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.735,79000 € | 10.735,79 € |
| Unit Price without VAT: | 10.735,79000 € |
|---|---|
| Unit Price with VAT: | 12.775,59010 € |

