
A54SX32A-1CQ208 | |
|---|---|
DigiKey Part Number | A54SX32A-1CQ208-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32A-1CQ208 |
Description | IC FPGA 174 I/O 208CQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 174 208-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Category | Number of Gates 48000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-CQFP (75x75) |
Number of LABs/CLBs 2880 | Base Product Number |
Number of I/O 174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.685,34000 € | 5.685,34 € |
| Unit Price without VAT: | 5.685,34000 € |
|---|---|
| Unit Price with VAT: | 6.765,55460 € |

