
A54SX32-TQ144M | |
|---|---|
DigiKey Part Number | A54SX32-TQ144M-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32-TQ144M |
Description | IC FPGA 113 I/O 144TQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 113 144-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 48000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Number of LABs/CLBs 2880 | Base Product Number |
Number of I/O 113 |

