
A54SX32-2TQG176I | |
|---|---|
DigiKey Part Number | 150-A54SX32-2TQG176I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX32-2TQG176I |
Description | IC FPGA 147 I/O 176TQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 147 176-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 48000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 176-TQFP (24x24) |
Number of LABs/CLBs 2880 | Base Product Number |
Number of I/O 147 |

