
A54SX32-2PQ208I | |
|---|---|
DigiKey Part Number | A54SX32-2PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX32-2PQ208I |
Description | IC FPGA 174 I/O 208QFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 174 208-BFQFP |
Datasheet | Datasheet |
Category | Number of Gates 48000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of LABs/CLBs 2880 | Base Product Number |
Number of I/O 174 |

