SX Field Programmable Gate Array (FPGA) IC 113 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX16P-TQ144M

DigiKey Part Number
150-A54SX16P-TQ144M-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX16P-TQ144M
Description
IC FPGA 113 I/O 144TQFP
Customer Reference
Detailed Description
SX Field Programmable Gate Array (FPGA) IC 113 144-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
24000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-55°C ~ 125°C (TC)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
144-TQFP (20x20)
Number of LABs/CLBs
1452
Base Product Number
Number of I/O
113
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.