
A54SX16A-TQG144M | |
|---|---|
DigiKey Part Number | A54SX16A-TQG144M-ND |
Manufacturer | |
Manufacturer Product Number | A54SX16A-TQG144M |
Description | IC FPGA 113 I/O 144TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 113 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1452 | |
Number of I/O | 113 | |
Number of Gates | 24000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 641,72183 € | 38.503,31 € |
| Unit Price without VAT: | 641,72183 € |
|---|---|
| Unit Price with VAT: | 763,64898 € |

