SX-A Field Programmable Gate Array (FPGA) IC 113 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX16A-TQG144

DigiKey Part Number
1100-1068-ND
Manufacturer
Manufacturer Product Number
A54SX16A-TQG144
Description
IC FPGA 113 I/O 144TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 113 144-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1452
Number of I/O
113
Number of Gates
24000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
188,05000 €88,05 €
2586,80040 €2.170,01 €
10085,61290 €8.561,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,05000 €
Unit Price with VAT:104,77950 €