


A54SX16A-TQ100 | |
|---|---|
DigiKey Part Number | A54SX16A-TQ100-ND |
Manufacturer | |
Manufacturer Product Number | A54SX16A-TQ100 |
Description | IC FPGA 81 I/O 100TQFP |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 1452 | Base Product Number |
Number of I/O 81 |

