


A54SX16A-FTQG100 | |
|---|---|
DigiKey Part Number | A54SX16A-FTQG100-ND |
Manufacturer | |
Manufacturer Product Number | A54SX16A-FTQG100 |
Description | IC FPGA 81 I/O 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP |
Datasheet | Datasheet |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 1452 | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 74,93144 € | 6.743,83 € |
| Unit Price without VAT: | 74,93144 € |
|---|---|
| Unit Price with VAT: | 89,16841 € |

