
A54SX16A-FG256M | |
|---|---|
DigiKey Part Number | 150-A54SX16A-FG256M-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX16A-FG256M |
Description | IC FPGA 180 I/O 256FBGA |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 180 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 24000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Number of LABs/CLBs 1452 | Base Product Number |
Number of I/O 180 |

