
A3P1000L-1FG144 | |
---|---|
DigiKey Part Number | A3P1000L-1FG144-ND |
Manufacturer | |
Manufacturer Product Number | A3P1000L-1FG144 |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ProASIC3L Field Programmable Gate Array (FPGA) IC 97 147456 144-LBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 147456 | |
Number of I/O | 97 | |
Number of Gates | 1000000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-FPBGA (13x13) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
160 | 102,97956 € | 16.476,73 € |
Unit Price without VAT: | 102,97956 € |
---|---|
Unit Price with VAT: | 122,54568 € |