


A54SX16A-1TQ100 | |
|---|---|
DigiKey Part Number | A54SX16A-1TQ100-ND |
Manufacturer | |
Manufacturer Product Number | A54SX16A-1TQ100 |
Description | IC FPGA 81 I/O 100TQFP |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1452 | |
Number of I/O | 81 | |
Number of Gates | 24000 | |
Voltage - Supply | 2.25V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

