SX Field Programmable Gate Array (FPGA) IC 81 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX16-VQ100

DigiKey Part Number
150-A54SX16-VQ100-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX16-VQ100
Description
IC FPGA 81 I/O 100VQFP
Customer Reference
Detailed Description
SX Field Programmable Gate Array (FPGA) IC 81 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1452
Number of I/O
81
Number of Gates
24000
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.