
A54SX16-1CQ208 | |
|---|---|
DigiKey Part Number | 150-A54SX16-1CQ208-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX16-1CQ208 |
Description | IC FPGA 175 I/O 208CQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 175 208-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1452 | |
Number of I/O | 175 | |
Number of Gates | 24000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-CQFP (75x75) | |
Base Product Number |

