


A54SX08A-TQG100I | |
|---|---|
DigiKey Part Number | A54SX08A-TQG100I-ND |
Manufacturer | |
Manufacturer Product Number | A54SX08A-TQG100I |
Description | IC FPGA 81 I/O 100TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | A54SX08A-TQG100I Models |
Category | Number of Gates 12000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of LABs/CLBs 768 | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,12000 € | 85,12 € |
| 25 | 83,91920 € | 2.097,98 € |
| 100 | 82,76390 € | 8.276,39 € |
| Unit Price without VAT: | 85,12000 € |
|---|---|
| Unit Price with VAT: | 101,29280 € |

