
A54SX08A-PQG208A | |
|---|---|
DigiKey Part Number | 150-A54SX08A-PQG208A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX08A-PQG208A |
Description | IC FPGA 130 I/O 208QFP |
Customer Reference | |
Detailed Description | SX-A Field Programmable Gate Array (FPGA) IC 130 208-BFQFP |
Datasheet | Datasheet |
Category | Number of Gates 12000 |
Mfr | Voltage - Supply 2.25V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Number of LABs/CLBs 768 | Base Product Number |
Number of I/O 130 |

