SX-A Field Programmable Gate Array (FPGA) IC 111 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A54SX08A-FFG144

DigiKey Part Number
150-A54SX08A-FFG144-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX08A-FFG144
Description
IC FPGA 111 I/O 144FBGA
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 111 144-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
768
Number of I/O
111
Number of Gates
12000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
144-FPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.