
A54SX08-2VQ100I | |
|---|---|
DigiKey Part Number | 150-A54SX08-2VQ100I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX08-2VQ100I |
Description | IC FPGA 81 I/O 100VQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 81 100-TQFP |
Datasheet | Datasheet |
Category | Number of Gates 12000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Number of LABs/CLBs 768 | Base Product Number |
Number of I/O 81 |

