
A42MX36-CQ208 | |
|---|---|
DigiKey Part Number | A42MX36-CQ208-ND |
Manufacturer | |
Manufacturer Product Number | A42MX36-CQ208 |
Description | IC FPGA 176 I/O 208CQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 176 2560 208-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Category | Number of Gates 54000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-CQFP (75x75) |
Total RAM Bits 2560 | Base Product Number |
Number of I/O 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.272,35000 € | 4.272,35 € |
| Unit Price without VAT: | 4.272,35000 € |
|---|---|
| Unit Price with VAT: | 5.084,09650 € |

