
A42MX36-2PQ208I | |
|---|---|
DigiKey Part Number | A42MX36-2PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | A42MX36-2PQ208I |
Description | IC FPGA 176 I/O 208QFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 176 2560 208-BFQFP |
Category | Number of Gates 54000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 208-PQFP (28x28) |
Total RAM Bits 2560 | Base Product Number |
Number of I/O 176 |

