
A42MX36-2BG272 | |
|---|---|
DigiKey Part Number | A42MX36-2BG272-ND |
Manufacturer | |
Manufacturer Product Number | A42MX36-2BG272 |
Description | IC FPGA 202 I/O 272BGA |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 202 2560 272-BBGA |
Category | Number of Gates 54000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 272-PBGA (27x27) |
Total RAM Bits 2560 | Base Product Number |
Number of I/O 202 |

