
A42MX36-1CQ256B | |
|---|---|
DigiKey Part Number | A42MX36-1CQ256B-ND |
Manufacturer | |
Manufacturer Product Number | A42MX36-1CQ256B |
Description | IC FPGA 202 I/O 256CQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 202 2560 256-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Category | Number of Gates 54000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-CQFP (75x75) |
Total RAM Bits 2560 | Base Product Number |
Number of I/O 202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.181,55000 € | 13.181,55 € |
| Unit Price without VAT: | 13.181,55000 € |
|---|---|
| Unit Price with VAT: | 15.686,04450 € |

