
A42MX36-1CQ208M | |
|---|---|
DigiKey Part Number | A42MX36-1CQ208M-ND |
Manufacturer | |
Manufacturer Product Number | A42MX36-1CQ208M |
Description | IC FPGA 176 I/O 208CQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 176 2560 208-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 2560 | |
Number of I/O | 176 | |
Number of Gates | 54000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 208-CQFP (75x75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.245,57000 € | 7.245,57 € |
| Unit Price without VAT: | 7.245,57000 € |
|---|---|
| Unit Price with VAT: | 8.622,22830 € |

