
A42MX24-WAFERLOT | |
|---|---|
DigiKey Part Number | 150-A42MX24-WAFERLOT-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-WAFERLOT |
Description | A42MX24-WAFERLOT |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 912 Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Logic Elements/Cells | 912 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Die |

