
A42MX24-TQG176 | |
|---|---|
DigiKey Part Number | 1100-1061-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-TQG176 |
Description | IC FPGA 150 I/O 176TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 150 176-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | A42MX24-TQG176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 150 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 367,15450 € | 14.686,18 € |
| Unit Price without VAT: | 367,15450 € |
|---|---|
| Unit Price with VAT: | 436,91386 € |

