
A42MX24-TQ176A | |
|---|---|
DigiKey Part Number | 150-A42MX24-TQ176A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A42MX24-TQ176A |
Description | IC FPGA 150 I/O 176TQFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 150 176-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 150 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | ||
Supplier Device Package | 176-TQFP (24x24) | |
Base Product Number |

