
A42MX24-PQG208 | |
|---|---|
DigiKey Part Number | 1100-1060-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-PQG208 |
Description | IC FPGA 176 I/O 208QFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 176 208-BFQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 176 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |

