A42MX24-PLG84I is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A42MX24-PLG84I

DigiKey Part Number
A42MX24-PLG84I-ND
Manufacturer
Manufacturer Product Number
A42MX24-PLG84I
Description
IC FPGA 72 I/O 84PLCC
Customer Reference
Detailed Description
MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
36000
Mfr
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
84-PLCC (29.31x29.31)
Number of I/O
72
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A42MX24-PQG160IMicrochip Technology0A42MX24-PQG160I-ND0,00000 €MFR Recommended
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.