
A42MX24-PL84 | |
|---|---|
DigiKey Part Number | A42MX24-PL84-ND |
Manufacturer | |
Manufacturer Product Number | A42MX24-PL84 |
Description | IC FPGA 72 I/O 84PLCC |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 72 84-LCC (J-Lead) |
Category | Number of Gates 36000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 84-PLCC (29.31x29.31) |
Number of I/O 72 | Base Product Number |

