
A42MX24-FTQ176 | |
|---|---|
DigiKey Part Number | 150-A42MX24-FTQ176-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A42MX24-FTQ176 |
Description | IC FPGA 150 I/O 176TQFP |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 150 176-LQFP |
Category | Number of Gates 36000 |
Mfr | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 176-TQFP (24x24) |
Number of I/O 150 | Base Product Number |

